Reference Only
505LC3400K5LM8
Film Capacitors 5uF 400Vac 10% Conduction Cooled
Datasheet
505LC3400K5LM8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 5 uF | |
| Termination Style | Insert Threaded | |
| Dielectric | Polypropylene (PP) | |
| Length | 78 mm (3.071 in) | |
| Width | 78 mm (3.071 in) | |
| Product | RF and Power Film Capacitors | |
| Voltage Rating AC | 400 VAC | |
| Tolerance | 10 % | |
| ESR | 100 mOhms | |
| Height | 34 mm (1.339 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LC3 | |
| Packaging | Each | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | High Power Resonant Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.19 | $1,306.71 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes