Reference Only
504M06QE100
Film Capacitors 0.5uF 250V 100 Ohms Quencharc.
Datasheet
504M06QE100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 500 nF | |
| Dielectric | Polyester | |
| ESR | 100 Ohms | |
| Height | 23.4 mm (0.921 in) | |
| Lead Spacing | 30.5 mm (1.201 in) | |
| Lead Style | Straight | |
| Length | 36.8 mm (1.449 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | RC Snubber Film Capacitors | |
| Series | Q/QRL | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Tradename | Quencharc | |
| Type | Quencharc Arc Suppressor, Snubber Network Metallized Polyester Film Capacitors | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 600 VDC | |
| Width | 15 mm (0.591 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?