Reference Only

504M02QA220

Film Capacitors 0.5uF 125V 220 Ohm Quencharc

Manufacturer:

Mfr Part:
504M02QA220

TTI Part:
504M02QA220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance500 nF
DielectricPolyester
ESR220 Ohms
Height16.3 mm (0.642 in)
Lead Spacing20.8 mm (0.819 in)
Lead StyleStraight
Length27.4 mm (1.079 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Pins2 Pin
PackagingBulk
Product TypeFilm Capacitors
ProductRC Snubber Film Capacitors
SeriesQ/QRL
SubcategoryCapacitors
Termination StyleRadial
Tolerance20 %
TradenameQuencharc
TypeQuencharc Arc Suppressor, Snubber Network Metallized Polyester Film Capacitors
Voltage Rating AC125 VAC
Voltage Rating DC200 VDC
Width9.4 mm (0.37 in)

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$11.98$59,900.00
Need more?

My Notes

Sign into see notes.