Reference Only
500C653U063DJ2B
Aluminum Electrolytic Capacitors - Screw Terminal 65000uF -10%+75% 63 Volts
Datasheet
500C653U063DJ2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 65 mF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 76.2 mm | |
| Length | 92.08 mm | |
| Lead Spacing | 31.75 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 20 A | |
| ESR | 12.1 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Series | 500C | |
| Packaging | Kit | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
520
On Order
520 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 60 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.18 | $5,170.80 | |
| $85.14 | $20,433.60 | |
| $84.30 | $45,522.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes