Reference Only

500C252T100AA2B

Aluminum Electrolytic Capacitors - Screw Terminal 2500uF 100V 10%+50%

Manufacturer:

Mfr Part:
500C252T100AA2B

TTI Part:
500C252T100AA2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2500 uF
Voltage Rating DC100 VDC
Diameter34.93 mm
Length53.98 mm
Lead Spacing12.7 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 50 %
Ripple Current4.6 A
ESR60.2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Series500C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.60$3,984.00
Need more?

My Notes

Sign into see notes.