Reference Only

500C222T450CC2B

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 10%+50% SCREW TERMINAL

Manufacturer:

Mfr Part:
500C222T450CC2B

TTI Part:
500C222T450CC2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2.2 mF
Voltage Rating DC450 VDC
Diameter63.5 mm
Length104.78 mm
Lead Spacing28.58 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Series500C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.52$5,011.20
$82.69$19,845.60
$81.87$44,209.80
Need more?
Sign in to add projects and notes