Reference Only

500C103T250DD2B

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 250V 10%+50%

Manufacturer:

Mfr Part:
500C103T250DD2B

TTI Part:
500C103T250DD2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10 mF
Voltage Rating DC250 VDC
Diameter76.2 mm
Length117.48 mm
Lead Spacing31.75 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 50 %
Ripple Current18.6 A
ESR16.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Series500C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.64$2,672.80
$128.16$5,126.40
$118.36$18,937.60
$115.44$41,558.40
Need more?
Sign in to add projects and notes