Reference Only
478TTA063M
Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 63V 20% LYTICS/IC
Datasheet
478TTA063M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 4700 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 25 mm (0.984 in) | |
| Length | 60 mm (2.362 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 3.08 A | |
| ESR | 63.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.1 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,242 / Multiples: 46)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.89 | $9,799.38 | |
| $7.81 | $38,800.08 | |
| $7.73 | $86,405.94 |
Need more?
Sign in to add projects and notes