Reference Only

478LBA035M2CC

Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20%

Manufacturer:

Mfr Part:
478LBA035M2CC

TTI Part:
478LBA035M2CC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance4700 uF
SeriesLBA
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$2.85$199.50
$2.80$392.00
$2.75$770.00
$2.53$1,416.80
$2.43$2,551.50
$2.20$5,544.00
$2.15$10,836.00
$2.12$16,027.20
Need more?
Sign in to add projects and notes