Reference Only
477AVG025MFBJ
Aluminum Organic Polymer Capacitors 470uF 25V 20% tol POLYMER
Datasheet
477AVG025MFBJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Length | 12 mm (0.472 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 1500 Hour | |
| Tolerance | 20 % | |
| ESR | 18 mOhms | |
| Ripple Current | 4.25 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | AVG | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $420.00 | |
| $0.81 | $3,240.00 | |
| $0.79 | $12,640.00 | |
| $0.79 | $28,440.00 |
Need more?
My Notes
Sign into see notes.