Reference Only

476TTA350M

Aluminum Electrolytic Capacitors - Axial Leaded 47uF 350V 20% LYTICS/IC

Manufacturer:

Mfr Part:
476TTA350M

TTI Part:
476TTA350M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance47 uF
Voltage Rating DC350 VDC
Diameter16 mm (0.63 in)
Length41 mm (1.614 in)
Life2000 Hour
Tolerance20 %
Ripple Current290 mA
ESR7.055 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.25
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.00$600.00
$3.40$6,800.00
$3.37$26,960.00
$3.33$59,940.00
Need more?

My Notes

Sign into see notes.