Reference Only

476ALG063MFBJ

Aluminum Organic Polymer Capacitors 47uF 63V 20% tol. POLYMER.

Manufacturer:

Mfr Part:
476ALG063MFBJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC63 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package TypeCan
SeriesALG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.10$4,400.00
$1.05$5,250.00
Need more?