Reference Only

475TTA450M

Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 450V 20%

Manufacturer:

Mfr Part:
475TTA450M

TTI Part:
475TTA450M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4.7 uF
Voltage Rating DC450 VDC
Diameter10 mm (0.394 in)
Length26 mm (1.024 in)
Life2000 Hour
Tolerance20 %
Ripple Current50 mA
ESR88.184 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.25
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.76$456.00
$0.69$2,208.00
$0.621$7,948.80
$0.59$16,992.00
Need more?

My Notes

Sign into see notes.