Reference Only

475PPB250K

Film Capacitors 4.7uF 250V 10% FILM/IC.

Manufacturer:

Mfr Part:
475PPB250K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance4.7 uF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42.5 mm (1.673 in)
Width22 mm (0.866 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height30 mm (1.181 in)
Package / Case42.5 mm x 22 mm x 30 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesPPB
PackagingBulk
Lead Diameter1 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Voltage Pulse Radial Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.83$553.20
$12.35$6,422.00
Need more?