Reference Only
475MKP275KHG
Safety Capacitors 4.7uF 10% tol FILM
Datasheet
475MKP275KHG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Safety Capacitors | |
| Capacitance | 4.7 uF | |
| Product | Safety Film Capacitors | |
| Series | MKP | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,989In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 117 / Multiples: 117)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $348.66 | |
| $2.48 | $2,611.44 | |
| $1.85 | $3,896.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.