Reference Only

475K100CS4

Film Capacitors 4.7uF 0V (D X L) Capstick

Manufacturer:

Mfr Part:
475K100CS4

TTI Part:
475K100CS4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance4.7 uF
Voltage Rating DC100 VDC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Length13.3 mm (0.524 in)
Width12.7 mm (0.5 in)
Tolerance10 %
Height6.4 mm (0.252 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCS
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameCapstick
TypeMulti-pin Metallized Polymer Network

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250080
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$29.16$2,916.00
$28.87$11,548.00
$28.58$25,722.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes