Reference Only
475BPA050M
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 50V 20% LYTICS/IC
Datasheet
475BPA050M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 6 mm (0.236 in) | |
| Length | 16 mm (0.63 in) | |
| Life | 2000 Hour | |
| Product | Bi-Polar/Non-Polar Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 46 mA | |
| ESR | 49.383 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BPA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.14 | |
| Lead Style | Formed/Cut | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.697 | $697.00 | |
| $0.627 | $3,135.00 | |
| $0.592 | $11,840.00 | |
| $0.586 | $26,370.00 |
Need more?
Sign in to add projects and notes