Reference Only

475AXZ035M

Aluminum Electrolytic Capacitors - SMD 4.7uF 35V 20% LYTICS/IC

Manufacturer:

Mfr Part:
475AXZ035M

TTI Part:
475AXZ035M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance4.7 uF
Voltage Rating DC35 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current40 mA
ESR42.33 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width4.3 mm
Height4.3 mm
SeriesAXZ
PackagingReel
Capacitance - nF4700 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.083$1,660.00
$0.081$6,480.00
$0.08$14,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes