Reference Only
474K500CS6G
Film Capacitors 0.47uF 500V Capstick
Datasheet
474K500CS6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 470 nF | |
| Height | 8.1 mm (0.319 in) | |
| Length | 17.8 mm (0.701 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Packaging | Tube | |
| Product Type | Film Capacitors | |
| Series | CS | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Tradename | Capstick | |
| Type | Multi-pin Metallized Polymer Network | |
| Voltage Rating DC | 500 VDC | |
| Width | 15.9 mm (0.626 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.59 | $2,959.00 | |
| $29.29 | $11,716.00 | |
| $28.99 | $26,091.00 |
Need more?
My Notes
Sign into see notes.