Reference Only

474K400CS6G

Film Capacitors 0.47uF 400V Capstick

Manufacturer:

Mfr Part:
474K400CS6G

TTI Part:
474K400CS6G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC400 VDC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length11.7 mm (0.461 in)
Width17.8 mm (0.701 in)
Tolerance10 %
Height8.1 mm (0.319 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCS
PackagingTube
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameCapstick
TypeMulti-pin Metallized Polymer Network

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes