Reference Only

473PPB162K

Film Capacitors 0.047uF 10.6KV 10% FILM/IC.

Manufacturer:

Mfr Part:
473PPB162K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length26.5 mm (1.043 in)
Width13 mm (0.512 in)
ProductGeneral Film Capacitors
Voltage Rating AC650 VAC
Tolerance10 %
Height22 mm (0.866 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesPPB
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$543.90
$2.32$1,183.20
$2.09$2,131.80
$2.04$4,100.40
$1.94$9,719.40
Need more?