Reference Only

473MWR630K

End of Life
Film Capacitors 0.047uF 630V 10% FILM/IC

Manufacturer:

Mfr Part:
473MWR630K

TTI Part:
473MWR630K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolyester
Length19 mm (0.748 in)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Number of Pins2 Pin
ESR30.1 Ohms
Package / Case7.5 mm x 19 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMWR
PackagingBulk
Diameter7.5 mm
Lead Diameter0.6 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes