Reference Only

473MSR102K

Film Capacitors 0.047uF 1KV 10% FILM/IC.

Manufacturer:

Mfr Part:
473MSR102K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolyester
Length27 mm (1.063 in)
Width19 mm (0.748 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Height14 mm (0.551 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMSR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.411$411.00
$0.366$951.60
$0.349$1,745.00
$0.339$3,390.00
$0.333$8,325.00
Need more?