
418P47492MA3
Film Capacitors
Datasheet
418P47492MA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 470 nF | |
| Voltage Rating DC | 200 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyester | |
| Lead Spacing | 34.1 mm (1.343 in) | |
| Length | 40.6 mm (1.598 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 20 mm (0.787 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 418P | |
| Diameter | 14 mm | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Orange Drop | |
| Type | Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?