Reference Only

418P25496MB3

Film Capacitors 0.25uF 600V 10%.

Manufacturer:

Mfr Part:
418P25496MB3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.25 uF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing24.6 mm (0.969 in)
Length40.6 mm (1.598 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleInside Kink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series418P
PackagingBulk
Diameter20.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$2,280.00
$2.15$4,300.00
Need more?