Reference Only

418P10496LB3

Film Capacitors 0.1uF 600V 10%.

Manufacturer:

Mfr Part:
418P10496LB3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing24.6 mm (0.969 in)
Length30.5 mm (1.201 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Package / Case30.5 mm x 16.5 mm
Lead StyleInside Kink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series418P
PackagingBulk
Diameter16.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$1,670.00
$1.63$3,260.00
$1.50$7,500.00
Need more?