Reference Only

406PHC250K

Film Capacitors 40uF 250V 10%.

Manufacturer:

Mfr Part:
406PHC250K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance40 uF
Voltage Rating DC250 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length55 mm (2.165 in)
ProductDC Link Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
ESR3.9 mOhms
Package / Case36 mm x 55 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPHC
PackagingBulk
Diameter36 mm
Lead Diameter1.2 mm
Life100000 Hour at VDC, 30000 Hour at VAC
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 162 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.01$3,079.62
$18.48$10,478.16
Need more?