405K100CB4G Knowles / Illinois Capacitor

405K100CB4G

Film Capacitors .

Manufacturer:

Mfr Part:
405K100CB4G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Height6.4 mm (0.252 in)
Length11.4 mm (0.449 in)
Moisture SensitiveYes
PackagingReel
Product TypeFilm Capacitors
SeriesCB
SubcategoryCapacitors
Termination StyleSMD/SMT
Width12.7 mm (0.5 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.56$8,640.00
Need more?