Reference Only

382LX152M450B082VS

Aluminum Electrolytic Capacitors - Snap In 1500uF 450V 20% High Capacitance

Manufacturer:

Mfr Part:
382LX152M450B082VS

TTI Part:
382LX152M450B082VS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.5 mF
Voltage Rating DC450 VDC
Diameter50 mm (1.969 in)
Length80 mm (3.15 in)
Lead Spacing22.5 mm
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current6.55 A
ESR144 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins5 Pin
Series382LX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeHigh Capacitance Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 144 / Multiples: 18)
Quantity Unit PriceExt. Price
$31.84$4,584.96
$31.51$18,149.76
Need more?
Sign in to add projects and notes