Reference Only

382LX152M400N082

Aluminum Electrolytic Capacitors - Snap In 1500uF 20% 400V

Manufacturer:

Mfr Part:
382LX152M400N082

TTI Part:
382LX152M400N082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1500 uF
Voltage Rating DC400 VDC
Diameter40 mm (1.575 in)
Length80 mm (3.15 in)
Lead Spacing22.5 mm
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current5.5 A
ESR122 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins4 Pin
Series382LX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Part # AliasesECE-T2GP152FA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

1,632
On Order
1,632 expected 15-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.