Reference Only

381LL183M063N062

Aluminum Electrolytic Capacitors - Snap In 18000uF 63V 20% 8K hours.

Manufacturer:

Mfr Part:
381LL183M063N062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance18 mF
Voltage Rating DC63 VDC
Diameter40 mm (1.575 in)
Length63 mm (2.48 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current6.04 A
ESR33 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
Series381LL
PackagingBulk
Leakage Current4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.25$4,242.00
Need more?