Reference Only

380LX683M025A082

Aluminum Electrolytic Capacitors - Snap In 68000uF 25V 20%

Manufacturer:

Mfr Part:
380LX683M025A082

TTI Part:
380LX683M025A082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance68000 uF
Voltage Rating DC25 VDC
Diameter35 mm (1.378 in)
Length80 mm (3.15 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current10.4 A
ESR13 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series380LX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesECE-T1EP683EA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$12.22$1,955.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.