Reference Only

380LX221M400K022

Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%

Manufacturer:

Mfr Part:
380LX221M400K022

TTI Part:
380LX221M400K022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance220 uF
Voltage Rating DC400 VDC
Diameter30 mm (1.181 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.5 A
ESR750 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series380LX
PackagingBulk
Dissipation Factor DF20
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeHigh Capacitance, Snap-In Aluminum Capacitors
Part # AliasesECO-S2GP221DA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 80)
Quantity Unit PriceExt. Price
$3.25$3,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes