Reference Only

380LX183M050A452

Aluminum Electrolytic Capacitors - Snap In 50V18000uF (35X45)

Manufacturer:

Mfr Part:
380LX183M050A452

TTI Part:
380LX183M050A452

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance18 mF
Voltage Rating DC50 VDC
Diameter35 mm (1.378 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current6.94 A
ESR28 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series380LX
PackagingBulk
Dissipation Factor DF20
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeHigh Capacitance, Snap-In Aluminum Capacitors
Part # AliasesECO-S1HP183EA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

1,200
On Order
1,200 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 20)
Quantity Unit PriceExt. Price
$7.96$636.80
$7.11$8,532.00
$7.04$33,792.00
$6.97$75,276.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes