Reference Only

380LX152M250A052

Aluminum Electrolytic Capacitors - Snap In 250V 1500uF

Manufacturer:

Mfr Part:
380LX152M250A052

TTI Part:
380LX152M250A052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1500 uF
Voltage Rating DC250 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current4 A
ESR133 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series380LX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesECO-S2EP152EA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

3,040
On Order
3,040 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$6.01$480.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.