Reference Only

380LX103M035H452

Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20%

Manufacturer:

Mfr Part:
380LX103M035H452

TTI Part:
380LX103M035H452

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance10 mF
Voltage Rating DC35 VDC
Diameter22 mm (0.866 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current4.4 A
ESR50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series380LX
PackagingBulk
Dissipation Factor DF20
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeHigh Capacitance, Snap-In Aluminum Capacitors
Part # AliasesECO-S1VP103BA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.47$347.00
$2.81$8,430.00
$2.78$33,360.00
$2.74$73,980.00
Need more?
Sign in to add projects and notes