Reference Only

380LX102M250K452

Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20%

Manufacturer:

Mfr Part:
380LX102M250K452

TTI Part:
380LX102M250K452

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1 mF
Voltage Rating DC250 VDC
Diameter30 mm (1.181 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series380LX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesECO-S2EP102DX

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 80)
Quantity Unit PriceExt. Price
$4.76$5,331.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes