Reference Only

380LQ331M250H022

Aluminum Electrolytic Capacitors - Snap In 250V 330uF 22X30

Manufacturer:

Mfr Part:
380LQ331M250H022

TTI Part:
380LQ331M250H022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance330 uF
Voltage Rating DC250 VDC
Diameter22 mm (0.866 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.66 A
ESR603 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series380LQ
PackagingBulk
Dissipation Factor DF20
Leakage Current4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeCompact, High Capacitance, Snap-In Aluminum Capacitors
Part # AliasesEET-UQ2E331HA EET-UQ2E331BA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.86$286.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.