Reference Only

37FD3720A-F

Motor Start Capacitors & Motor Run Capacitors 20uF 370V 10%

Manufacturer:

Mfr Part:
37FD3720A-F

TTI Part:
37FD3720A-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Run Capacitors
Capacitance20 uF
Voltage Rating AC370 VAC
Termination StyleQuick Connect
Life60000 Hour
Length60.45 mm
Width73.82 mm
Depth48.42 mm
Lead Spacing20.64 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesMPF
PackagingBulk
DielectricPolypropylene (PP)
Number of Pins2 Pin
Product TypeMotor Capacitors
SubcategoryCapacitors
Tolerance10 %
TypeRound Metal Can, Oil-Filled

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

75In Stock

26 expected 16-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.59$32.59
$31.53$157.65
$24.95$249.50
$24.70$617.50
$21.98$1,099.00
$20.60$2,060.00
$20.26$5,065.00
$19.41$9,705.00
Need more?
Sign in to add projects and notes