Reference Only
338TTA035M
Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 35V 20%
Datasheet
338TTA035M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 3300 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 41 mm (1.614 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.81 A | |
| ESR | 90.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.14 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $176.00 | |
| $3.22 | $322.00 | |
| $3.19 | $797.50 | |
| $3.16 | $1,580.00 | |
| $3.13 | $3,130.00 | |
| $2.89 | $5,780.00 | |
| $2.87 | $14,350.00 |
Need more?
My Notes
Sign into see notes.