Reference Only
338TTA016M
Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 16V 20%
Datasheet
338TTA016M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 3300 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 31 mm (1.22 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.61 A | |
| ESR | 130.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.20 | $110.00 | |
| $1.99 | $199.00 | |
| $1.73 | $865.00 | |
| $1.63 | $1,630.00 | |
| $1.61 | $3,864.00 | |
| $1.47 | $7,350.00 |
Need more?
Sign in to add projects and notes