Reference Only

337TTA100M

Aluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% LYTICS/IC

Manufacturer:

Mfr Part:
337TTA100M

TTI Part:
337TTA100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance330 uF
Voltage Rating DC100 VDC
Diameter13 mm (0.512 in)
Length31 mm (1.22 in)
Life2000 Hour
Tolerance20 %
Ripple Current730 mA
ESR502.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.1
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.89$3,780.00
$1.75$14,000.00
$1.66$29,880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes