Reference Only

337SAK050M

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% LYTICS/IC

Manufacturer:

Mfr Part:
337SAK050M

TTI Part:
337SAK050M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Length12.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current520 mA
ESR0.603 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSAK
PackagingBulk
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.274$2,192.00
$0.271$8,672.00
$0.268$19,296.00
Need more?
Sign in to add projects and notes