Reference Only

336TTA450M

Aluminum Electrolytic Capacitors - Axial Leaded 33uF 450V 20%

Manufacturer:

Mfr Part:
336TTA450M

TTI Part:
336TTA450M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance33 uF
Voltage Rating DC450 VDC
Diameter16 mm (0.63 in)
Length41 mm (1.614 in)
Life2000 Hour
Tolerance20 %
Ripple Current230 mA
ESR12.5596 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.25
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.44$222.00
$4.11$616.50
$4.07$1,017.50
$3.57$1,785.00
$3.41$3,410.00
$3.32$6,640.00
$3.21$25,680.00
$3.18$57,240.00
Need more?
Sign in to add projects and notes