Reference Only

335TTA100M

Aluminum Electrolytic Capacitors - Axial Leaded 3.3uF 100V 20%

Manufacturer:

Mfr Part:
335TTA100M

TTI Part:
335TTA100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance3.3 uF
Voltage Rating DC100 VDC
Diameter5 mm (0.197 in)
Length13 mm (0.512 in)
Life2000 Hour
Tolerance20 %
Ripple Current34 mA
ESR50.2383 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.1
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.226$1,130.00
$0.207$4,140.00
$0.194$8,730.00
Need more?
Sign in to add projects and notes