Reference Only

335MWR100K

Film Capacitors 3.3uF 100V 10%.

Manufacturer:

Mfr Part:
335MWR100K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3.3 uF
Voltage Rating DC100 VDC
Termination StyleAxial
DielectricPolyester
Length29 mm (1.142 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance10 %
Number of Pins2 Pin
ESR536 mOhms
Package / Case13 mm x 29 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMWR
PackagingBulk
Diameter13 mm
Lead Diameter0.8 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$252.00
$1.15$690.00
$1.10$1,100.00
$1.06$2,120.00
$1.01$5,050.00
Need more?