Reference Only

334MWR102K

Film Capacitors 0.33uF 1KV 10% FILM/IC.

Manufacturer:

Mfr Part:
334MWR102K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC1 kVDC
Termination StyleAxial
DielectricPolyester
Length34 mm (1.339 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
ESR4.287 Ohms
Package / Case17 mm x 34 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMWR
PackagingBulk
Diameter17 mm
Lead Diameter0.8 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$4,632.00
Need more?