Reference Only
334MKP275KE
Safety Capacitors 0.33uF 10%
Datasheet
334MKP275KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Safety Capacitors | |
| Capacitance | 330 nF | |
| Safety Rating | X2 | |
| Voltage Rating AC | 310 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 18 mm | |
| Width | 7 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 13 mm | |
| Series | MKP | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 1000 Hour | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
2,000 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.423 | $211.50 | |
| $0.399 | $399.00 | |
| $0.372 | $930.00 | |
| $0.357 | $1,785.00 |
Need more?
Sign in to add projects and notes