Reference Only
334MKP275K
Safety Capacitors 0.33uF 10%.
Datasheet
334MKP275K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Safety Capacitors | |
| Capacitance | 330 nF | |
| Safety Rating | X2 | |
| Voltage Rating AC | 310 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Length | 26 mm | |
| Width | 6 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 12 mm | |
| Series | MKP | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 1000 Hour | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.536 | $2,680.00 |
Need more?