Reference Only

332PPB102K

Film Capacitors 0.0033uF 1000V 10%

Manufacturer:

Mfr Part:
332PPB102K

TTI Part:
332PPB102K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3.3 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width5 mm (0.197 in)
ProductSnubber Film Capacitors
Voltage Rating AC630 VAC
Tolerance10 %
Number of Pins2 Pin
Height11 mm (0.433 in)
Package / Case18 mm x 5 mm x 11 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesPPB
PackagingBulk
Lead Diameter0.8 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Voltage Pulse Radial Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes